MF-RG700-AP-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,38242 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,39401 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 6.468
Unit Price: 1,22000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 224
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,35647 €
Datasheet
Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-RG700-AP-14

DigiKey Part Number
118-MF-RG700-AP-14TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-RG700-AP-14
Description
PTC RESETTABLE 7A 16V RADIAL LEA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
7.7 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
20 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Box (TB)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
16V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
7 A
Size / Dimension
0.441" L x 0.118" W (11.20mm x 3.00mm)
Current - Trip (It)
11.9 A
Height - Seated (Max)
0.776" (19.70mm)
Current - Max
100 A
Lead Spacing
0.201" (5.10mm)
Time to Trip
3.5 s
Approval Agency
cUL, cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-RG700-0-14Bourns Inc.0118-MF-RG700-0-14-ND0,38242 €Parametric Equivalent
MF-RG700-2-14Bourns Inc.0118-MF-RG700-2-14TR-ND0,39401 €Parametric Equivalent
16R700GMRLittelfuse Inc.6.468F5550CT-ND1,22000 €Parametric Equivalent
PTR016V0700-BKEaton - Electronics Division224PTR016V0700-BK-ND0,46000 €Parametric Equivalent
PTR016V0700-TREaton - Electronics Division0283-PTR016V0700-TR-ND0,35647 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,39401 €1.182,03 €
Manufacturers Standard Package
Unit Price without VAT:0,39401 €
Unit Price with VAT:0,46887 €