



16R700GMR | |
|---|---|
DigiKey Part Number | F5550CT-ND - Cut Tape (CT) F5550TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16R700GMR |
Description | PTC RESET FUSE 16V 7A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 3.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 7.7 mOhms |
Series | Resistance - Post Trip (R1) (Max) 20 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.441" L x 0.118" W (11.20mm x 3.00mm) |
Current - Hold (Ih) (Max) 7 A | Height - Seated (Max) 0.776" (19.70mm) |
Current - Trip (It) 11.9 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 5 | 0,93200 € | 4,66 € |
| 10 | 0,86000 € | 8,60 € |
| 50 | 0,71340 € | 35,67 € |
| 100 | 0,65820 € | 65,82 € |
| 250 | 0,59160 € | 147,90 € |
| 500 | 0,54552 € | 272,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43101 € | 431,01 € |
| 2.000 | 0,39710 € | 794,20 € |
| 3.000 | 0,37841 € | 1.135,23 € |
| 5.000 | 0,37831 € | 1.891,55 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

