Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF-R500-2-14 | |
|---|---|
DigiKey Part Number | 118-MF-R500-2-14TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-R500-2-14 |
Description | PTC RESETTABLE 5.0A 30V RADIAL L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 10 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 50 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 30V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 5 A | Size / Dimension 0.685" L x 0.118" W (17.40mm x 3.00mm) |
Current - Trip (It) 10 A | Height - Seated (Max) 0.980" (24.90mm) |
Current - Max 40 A | Lead Spacing 0.402" (10.20mm) |
Time to Trip 14.5 s | Approval Agency cUL, cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R500 | Bourns Inc. | 6.003 | MF-R500-ND | 0,57000 € | Parametric Equivalent |
| MF-R500-0-14 | Bourns Inc. | 0 | 118-MF-R500-0-14-ND | 0,35177 € | Parametric Equivalent |
| MF-R500-2 | Bourns Inc. | 6.248 | MF-R500-2CT-ND | 0,59000 € | Parametric Equivalent |
| MF-R500-AP | Bourns Inc. | 0 | MF-R500-AP-ND | 0,34075 € | Parametric Equivalent |
| MF-R500-AP-14 | Bourns Inc. | 0 | 118-MF-R500-AP-14TB-ND | 0,36276 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36276 € | 1.088,28 € |
| Unit Price without VAT: | 0,36276 € |
|---|---|
| Unit Price with VAT: | 0,43168 € |




