


MF-R500-2 | |
|---|---|
DigiKey Part Number | MF-R500-2TR-ND - Tape & Reel (TR) MF-R500-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R500-2 |
Description | PTC RESET FUSE 30V 5A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R500-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 40 A | |
Time to Trip | 14.5 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.685" L x 0.118" W (17.40mm x 3.00mm) | |
Height - Seated (Max) | 0.980" (24.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,76000 € | 3,80 € |
| 10 | 0,70000 € | 7,00 € |
| 50 | 0,58040 € | 29,02 € |
| 100 | 0,53560 € | 53,56 € |
| 250 | 0,48140 € | 120,35 € |
| 500 | 0,44396 € | 221,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40928 € | 409,28 € |
| 2.000 | 0,37713 € | 754,26 € |
| 3.000 | 0,35941 € | 1.078,23 € |
| 5.000 | 0,33817 € | 1.690,85 € |
| 7.000 | 0,32481 € | 2.273,67 € |
| 10.000 | 0,31115 € | 3.111,50 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |


