Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MF-R185-AP | |
|---|---|
DigiKey Part Number | 118-MF-R185-APCT-ND - Cut Tape (CT) 118-MF-R185-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R185-AP |
Description | PTC RESET FUSE 30V 1.85A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R185-AP Models |
Category | Resistance - Initial (Ri) (Min) 40 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 110 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.472" Dia x 0.118" T (12.00mm x 3.00mm) |
Voltage - Max 30V | Height - Seated (Max) 0.724" (18.40mm) |
Current - Hold (Ih) (Max) 1.85 A | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 3.7 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 8.7 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R185 | Bourns Inc. | 8.489 | MF-R185-ND | 0,47000 € | Parametric Equivalent |
| MF-R185-0-17 | Bourns Inc. | 3.762 | 118-MF-R185-0-17-ND | 0,73000 € | Parametric Equivalent |
| MF-R185-2 | Bourns Inc. | 8.666 | 118-MF-R185-2CT-ND | 0,49000 € | Parametric Equivalent |
| MF-R185-2-17 | Bourns Inc. | 0 | 118-MF-R185-2-17TR-ND | 0,28503 € | Parametric Equivalent |
| MF-R185-AP-17 | Bourns Inc. | 0 | 118-MF-R185-AP-17TB-ND | 0,28503 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,60600 € | 3,03 € |
| 10 | 0,55900 € | 5,59 € |
| 50 | 0,46400 € | 23,20 € |
| 100 | 0,42820 € | 42,82 € |
| 250 | 0,38488 € | 96,22 € |
| 500 | 0,35494 € | 177,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32726 € | 327,26 € |
| 2.000 | 0,30159 € | 603,18 € |
| 3.000 | 0,28745 € | 862,35 € |
| 5.000 | 0,27050 € | 1.352,50 € |
| 7.000 | 0,25983 € | 1.818,81 € |
| 10.000 | 0,24894 € | 2.489,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |






