Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF-R185-AP-17 | |
|---|---|
DigiKey Part Number | 118-MF-R185-AP-17TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R185-AP-17 |
Description | PTC RESETTABLE 1.85A 30V RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 40 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 110 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 30V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 1.85 A | Size / Dimension 0.472" Dia x 0.118" T (12.00mm x 3.00mm) |
Current - Trip (It) 3.7 A | Height - Seated (Max) 0.724" (18.40mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 8.7 s | Approval Agency cUL, cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R185 | Bourns Inc. | 8.489 | MF-R185-ND | 0,47000 € | Parametric Equivalent |
| MF-R185-0-17 | Bourns Inc. | 3.762 | 118-MF-R185-0-17-ND | 0,73000 € | Parametric Equivalent |
| MF-R185-2 | Bourns Inc. | 8.666 | 118-MF-R185-2CT-ND | 0,49000 € | Parametric Equivalent |
| MF-R185-2-17 | Bourns Inc. | 0 | 118-MF-R185-2-17TR-ND | 0,28503 € | Parametric Equivalent |
| MF-R185-AP | Bourns Inc. | 0 | 118-MF-R185-APCT-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28503 € | 855,09 € |
| Unit Price without VAT: | 0,28503 € |
|---|---|
| Unit Price with VAT: | 0,33919 € |






