Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent



MF-R075-2-99 | |
|---|---|
DigiKey Part Number | MF-R075-2-99TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-R075-2-99 |
Description | PTC RESET FUSE 60V 750MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R075-2-99 Models |
Category | Resistance - Initial (Ri) (Min) 180 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 600 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.409" Dia x 0.122" T (10.40mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.630" (16.00mm) |
Current - Hold (Ih) (Max) 750 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 1.5 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 6.3 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R075 | Bourns Inc. | 6.203 | MF-R075-ND | 0,40000 € | Parametric Equivalent |
| MF-R075-0-17 | Bourns Inc. | 0 | 118-MF-R075-0-17-ND | 0,23606 € | Parametric Equivalent |
| MF-R075-2 | Bourns Inc. | 7.209 | 118-MF-R075-2CT-ND | 0,43000 € | Parametric Equivalent |
| MF-R075-2-17 | Bourns Inc. | 0 | 118-MF-R075-2-17TR-ND | 0,24786 € | Parametric Equivalent |
| MF-R075-AP | Bourns Inc. | 10.581 | 118-MF-R075-APCT-ND | 0,66000 € | Parametric Equivalent |









