

MF-R075-AP | |
---|---|
DigiKey Part Number | 118-MF-R075-APCT-ND - Cut Tape (CT) 118-MF-R075-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R075-AP |
Description | PTC RESET FUSE 60V 750MA RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R075-AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 6.3 s | |
Resistance - Initial (Ri) (Min) | 180 mOhms | |
Resistance - Post Trip (R1) (Max) | 600 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.409" Dia x 0.122" T (10.40mm x 3.10mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,64000 € | 0,64 € |
5 | 0,53000 € | 2,65 € |
10 | 0,48900 € | 4,89 € |
50 | 0,40580 € | 20,29 € |
100 | 0,37430 € | 37,43 € |
250 | 0,33652 € | 84,13 € |
500 | 0,31038 € | 155,19 € |
1.000 | 0,28619 € | 286,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,21445 € | 428,90 € |
Unit Price without VAT: | 0,64000 € |
---|---|
Unit Price with VAT: | 0,76160 € |