Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent



MF-R030-2-99 | |
|---|---|
DigiKey Part Number | MF-R030-2-99TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-R030-2-99 |
Description | PTC RESET FUSE 60V 300MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R030-2-99 Models |
Category | Resistance - Initial (Ri) (Min) 760 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 2.1 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.528" (13.40mm) |
Current - Hold (Ih) (Max) 300 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 600 mA | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 3 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R030 | Bourns Inc. | 10.346 | MF-R030-ND | 0,38000 € | Parametric Equivalent |
| MF-R030-0-17 | Bourns Inc. | 0 | 118-MF-R030-0-17-ND | 0,23531 € | Parametric Equivalent |
| MF-R030-2 | Bourns Inc. | 6.104 | 118-MF-R030-2CT-ND | 0,40000 € | Parametric Equivalent |
| MF-R030-2-17 | Bourns Inc. | 0 | 118-MF-R030-2-17TR-ND | 0,25108 € | Parametric Equivalent |
| MF-R030-AP | Bourns Inc. | 8.904 | 118-MF-R030-APCT-ND | 0,57000 € | Parametric Equivalent |







