Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF-RX030/72-2-17 | |
|---|---|
DigiKey Part Number | 118-MF-RX030/72-2-17TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-RX030/72-2-17 |
Description | PTC RESETTABLE 0.3A 72V RADIAL L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 300 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 760 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 2.1 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 72V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 300 mA | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Current - Trip (It) 600 mA | Height - Seated (Max) 0.528" (13.40mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 3 s | Approval Agency cUL, cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RX030/72-0 | Bourns Inc. | 2.368 | 118-MF-RX030/72-0-ND | 0,64000 € | Parametric Equivalent |
| MF-RX030/72-0-17 | Bourns Inc. | 0 | 118-MF-RX030/72-0-17-ND | 0,23795 € | Parametric Equivalent |
| MF-RX030/72-AP-17 | Bourns Inc. | 0 | 118-MF-RX030/72-AP-17TB-ND | 0,24985 € | Parametric Equivalent |
| 72R030XPR | Littelfuse Inc. | 1.223 | 18-72R030XPRCT-ND | 0,70000 € | Parametric Equivalent |
| RXEF030 | Littelfuse Inc. | 17.386 | RXEF030-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24985 € | 749,55 € |
| Unit Price without VAT: | 0,24985 € |
|---|---|
| Unit Price with VAT: | 0,29732 € |





