MF-R030-0-99 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 11.914
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,23638 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6.354
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,25222 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9.254
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,24375 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2.373
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,23903 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,25098 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,25098 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 1.801
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,13929 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.381
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 466
Unit Price: 0,51000 €
Datasheet
Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R030-0-99

DigiKey Part Number
MF-R030-0-99-ND
Manufacturer
Manufacturer Product Number
MF-R030-0-99
Description
PTC RESET FUSE 60V 300MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R030-0-99 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
300 mA
Current - Trip (It)
600 mA
Current - Max
40 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
760 mOhms
Resistance - Post Trip (R1) (Max)
2.1 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Height - Seated (Max)
0.528" (13.40mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable