Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF-R025-AP-17 | |
|---|---|
DigiKey Part Number | 118-MF-R025-AP-17TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R025-AP-17 |
Description | PTC RESETTABLE 0.25A 60V RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 1 Ohms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 3 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 60V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 250 mA | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Current - Trip (It) 500 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 2.5 s | Approval Agency cUL, cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R025 | Bourns Inc. | 4.499 | MF-R025-ND | 0,61000 € | Parametric Equivalent |
| MF-R025-0-17 | Bourns Inc. | 0 | 118-MF-R025-0-17-ND | 0,22605 € | Parametric Equivalent |
| MF-R025-2 | Bourns Inc. | 5.734 | 118-MF-R025-2CT-ND | 0,64000 € | Parametric Equivalent |
| MF-R025-2-17 | Bourns Inc. | 0 | 118-MF-R025-2-17TR-ND | 0,23795 € | Parametric Equivalent |
| MF-R025-AP | Bourns Inc. | 0 | MF-R025-AP-ND | 0,22605 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24466 € | 978,64 € |
| Unit Price without VAT: | 0,24466 € |
|---|---|
| Unit Price with VAT: | 0,29115 € |







