


MF-R020-AP | |
|---|---|
DigiKey Part Number | MF-R020-APCT-ND - Cut Tape (CT) MF-R020-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R020-AP |
Description | PTC RESET FUSE 60V 200MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 200 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R020-AP Models |
Category | Resistance - Initial (Ri) (Min) 1.5 Ohms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 4.4 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.500" (12.70mm) |
Current - Hold (Ih) (Max) 200 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 400 mA | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 2.2 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R020 | Bourns Inc. | 13.794 | MF-R020-ND | 0,37000 € | Parametric Equivalent |
| MF-R020-2 | Bourns Inc. | 24.018 | 118-MF-R020-2CT-ND | 0,40000 € | Parametric Equivalent |
| MF-RX020/72-0 | Bourns Inc. | 720 | MF-RX020/72-0-ND | 0,64000 € | Parametric Equivalent |
| MF-RX020/72-2 | Bourns Inc. | 2.938 | 118-MF-RX020/72-2CT-ND | 0,66000 € | Parametric Equivalent |
| RXEF017-AP | Littelfuse Inc. | 68 | RXEF017-APHFCT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,52600 € | 2,63 € |
| 10 | 0,48500 € | 4,85 € |
| 50 | 0,40280 € | 20,14 € |
| 100 | 0,37170 € | 37,17 € |
| 250 | 0,33416 € | 83,54 € |
| 500 | 0,30820 € | 154,10 € |
| 1.000 | 0,28417 € | 284,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26190 € | 523,80 € |
| 4.000 | 0,24126 € | 965,04 € |
| 6.000 | 0,22988 € | 1.379,28 € |
| 10.000 | 0,21623 € | 2.162,30 € |
| 14.000 | 0,20764 € | 2.906,96 € |
| 20.000 | 0,20185 € | 4.037,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

