


MF-R020-2 | |
|---|---|
DigiKey Part Number | 118-MF-R020-2TR-ND - Tape & Reel (TR) 118-MF-R020-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R020-2 |
Description | PTC RESET FUSE 60V 200MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 200 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R020-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 40 A | |
Time to Trip | 2.2 s | |
Resistance - Initial (Ri) (Min) | 1.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 4.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53400 € | 2,67 € |
| 10 | 0,49100 € | 4,91 € |
| 50 | 0,40800 € | 20,40 € |
| 100 | 0,37640 € | 37,64 € |
| 250 | 0,33836 € | 84,59 € |
| 500 | 0,31208 € | 156,04 € |
| 1.000 | 0,28775 € | 287,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25278 € | 758,34 € |
| 6.000 | 0,23277 € | 1.396,62 € |
| 9.000 | 0,22174 € | 1.995,66 € |
| 15.000 | 0,20851 € | 3.127,65 € |
| 21.000 | 0,20439 € | 4.292,19 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


