


MF-R017-2 | |
|---|---|
DigiKey Part Number | 118-MF-R017-2TR-ND - Tape & Reel (TR) 118-MF-R017-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R017-2 |
Description | PTC RESET FUSE 60V 170MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 170 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R017-2 Models |
Category | Resistance - Initial (Ri) (Min) 2 Ohms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 8 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.500" (12.70mm) |
Current - Hold (Ih) (Max) 170 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 340 mA | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 3 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R017 | Bourns Inc. | 11.559 | MF-R017-ND | 0,58000 € | Parametric Equivalent |
| MF-R017-AP | Bourns Inc. | 6.439 | 118-MF-R017-APCT-ND | 0,61000 € | Parametric Equivalent |
| RXEF017 | Littelfuse Inc. | 21.253 | RXEF017HF-ND | 0,40000 € | Similar |
| RXEF017-2 | Littelfuse Inc. | 6.847 | RXEF017-2HFCT-ND | 0,51000 € | Similar |
| RXEF017-AP | Littelfuse Inc. | 68 | RXEF017-APHFCT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,50600 € | 2,53 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,38660 € | 19,33 € |
| 100 | 0,35670 € | 35,67 € |
| 250 | 0,32068 € | 80,17 € |
| 500 | 0,29576 € | 147,88 € |
| 1.000 | 0,27271 € | 272,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23958 € | 718,74 € |
| 6.000 | 0,22063 € | 1.323,78 € |
| 9.000 | 0,21018 € | 1.891,62 € |
| 15.000 | 0,19764 € | 2.964,60 € |
| 21.000 | 0,19276 € | 4.047,96 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

