


MF-R017 | |
|---|---|
DigiKey Part Number | MF-R017-ND |
Manufacturer | |
Manufacturer Product Number | MF-R017 |
Description | PTC RESET FUSE 60V 170MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 170 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R017 Models |
Category | Resistance - Initial (Ri) (Min) 2 Ohms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 8 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.500" (12.70mm) |
Current - Hold (Ih) (Max) 170 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 340 mA | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 3 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,48000 € | 2,40 € |
| 10 | 0,44200 € | 4,42 € |
| 50 | 0,36700 € | 18,35 € |
| 100 | 0,33870 € | 33,87 € |
| 250 | 0,30444 € | 76,11 € |
| 500 | 0,28080 € | 140,40 € |
| 1.000 | 0,25890 € | 258,90 € |
| 5.000 | 0,21408 € | 1.070,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


