MF-PSML300-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2.925
Unit Price: 1,26000 €
Datasheet
Polymeric PTC Resettable Fuse 6V Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V Ih Surface Mount 0805 (2012 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-PSML300-2

DigiKey Part Number
118-MF-PSML300-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-PSML300-2
Description
PTC RESET FUSE 6V 3A 0805
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-PSML300-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Bourns Inc.
Mounting Type
Surface Mount
Series
Package / Case
0805 (2012 Metric), Concave
Packaging
Tape & Reel (TR)
Size / Dimension
0.085" L x 0.053" W (2.15mm x 1.35mm)
Part Status
Obsolete
Thickness (Max)
0.032" (0.80mm)
Type
Polymeric
Approval Agency
cURus, TUV
Voltage - Max
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-PSML300/6-2Bourns Inc.2.925118-MF-PSML300/6-2CT-ND1,26000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes