


MF-PSML300/6-2 | |
|---|---|
DigiKey Part Number | 118-MF-PSML300/6-2TR-ND - Tape & Reel (TR) 118-MF-PSML300/6-2CT-ND - Cut Tape (CT) 118-MF-PSML300/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSML300/6-2 |
Description | PTC RESET FUSE 6V 3A 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 3 mOhms |
Series | Resistance - Post Trip (R1) (Max) 20 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm) |
Current - Hold (Ih) (Max) 3 A | Thickness (Max) 0.055" (1.40mm) |
Current - Trip (It) 6 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTSLR08058V300 | Eaton - Electronics Division | 7.110 | 283-PTSLR08058V300CT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 5 | 1,03600 € | 5,18 € |
| 10 | 0,95600 € | 9,56 € |
| 50 | 0,79300 € | 39,65 € |
| 100 | 0,73160 € | 73,16 € |
| 250 | 0,65756 € | 164,39 € |
| 500 | 0,60630 € | 303,15 € |
| 1.000 | 0,55884 € | 558,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49058 € | 1.471,74 € |
| 6.000 | 0,45149 € | 2.708,94 € |
| 9.000 | 0,42994 € | 3.869,46 € |
| 15.000 | 0,42495 € | 6.374,25 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

