MF-PSML075-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 21
Unit Price: 1,11000 €
Datasheet
Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-PSML075-2

DigiKey Part Number
MF-PSML075-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-PSML075-2
Description
PTC 0.75A 6V SMD 0805 LOW-OHMIC
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-PSML075-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
300 ms
Manufacturer
Bourns Inc.
Resistance - Initial (Ri) (Min)
20 mOhms
Series
Resistance - Post Trip (R1) (Max)
300 mOhms
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
0805 (2012 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.085" L x 0.053" W (2.15mm x 1.35mm)
Current - Hold (Ih) (Max)
750 mA
Thickness (Max)
0.024" (0.60mm)
Current - Trip (It)
1.5 A
Approval Agency
cURus, TUV
Current - Max
50 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-PSML075/6-2Bourns Inc.21118-MF-PSML075/6-2CT-ND1,11000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes