Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-PSML075/6-2

DigiKey Part Number
118-MF-PSML075/6-2TR-ND - Tape & Reel (TR)
118-MF-PSML075/6-2CT-ND - Cut Tape (CT)
118-MF-PSML075/6-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-PSML075/6-2
Description
PTC RESET FUSE 6V 750A 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
50 A
Time to Trip
200 ms
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
300 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.085" L x 0.053" W (2.15mm x 1.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 871
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
50,93000 €4,65 €
100,85700 €8,57 €
500,71120 €35,56 €
1000,65610 €65,61 €
2500,58968 €147,42 €
5000,54378 €271,89 €
1.0000,50124 €501,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,41928 €1.886,76 €
9.0000,38575 €3.471,75 €
13.5000,37651 €5.082,89 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €