


MF-PSMF075X-2 | |
|---|---|
DigiKey Part Number | MF-PSMF075X-2TR-ND - Tape & Reel (TR) MF-PSMF075X-2CT-ND - Cut Tape (CT) MF-PSMF075X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSMF075X-2 |
Description | PTC RESET FUSE 6V 750MA 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-PSMF075X-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 350 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65200 € | 3,26 € |
| 10 | 0,60100 € | 6,01 € |
| 50 | 0,49820 € | 24,91 € |
| 100 | 0,45970 € | 45,97 € |
| 250 | 0,41324 € | 103,31 € |
| 500 | 0,38112 € | 190,56 € |
| 1.000 | 0,35137 € | 351,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30860 € | 925,80 € |
| 6.000 | 0,28413 € | 1.704,78 € |
| 9.000 | 0,27063 € | 2.435,67 € |
| 15.000 | 0,25497 € | 3.824,55 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |









