


B340LA-13-F | |
|---|---|
DigiKey Part Number | B340LA-FDITR-ND - Tape & Reel (TR) B340LA-FDICT-ND - Cut Tape (CT) B340LA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340LA-13-F |
Description | DIODE SCHOTTKY 40V 3A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B340LA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Capacitance @ Vr, F | 180pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23400 € | 2,34 € |
| 100 | 0,19110 € | 19,11 € |
| 500 | 0,15606 € | 78,03 € |
| 1.000 | 0,13339 € | 133,39 € |
| 2.000 | 0,12604 € | 252,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10468 € | 523,40 € |
| 10.000 | 0,08896 € | 889,60 € |
| 15.000 | 0,08884 € | 1.332,60 € |
| 25.000 | 0,08624 € | 2.156,00 € |
| 35.000 | 0,08599 € | 3.009,65 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |









