


MF-PSHT010KX-2 | |
|---|---|
DigiKey Part Number | 118-MF-PSHT010KX-2TR-ND - Tape & Reel (TR) 118-MF-PSHT010KX-2CT-ND - Cut Tape (CT) 118-MF-PSHT010KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSHT010KX-2 |
Description | PTC RESET FUSE 16V 100MA 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1.5 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 1 Ohms |
Series | Resistance - Post Trip (R1) (Max) 7.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Polymeric | Qualification AEC-Q200 |
Voltage - Max 16V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 100 mA | Package / Case 0805 (2012 Metric), Concave |
Current - Trip (It) 500 mA | Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm) |
Current - Max 40 A | Thickness (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33600 € | 1,68 € |
| 10 | 0,31000 € | 3,10 € |
| 50 | 0,25720 € | 12,86 € |
| 100 | 0,23730 € | 23,73 € |
| 250 | 0,21336 € | 53,34 € |
| 500 | 0,19680 € | 98,40 € |
| 1.000 | 0,18150 € | 181,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15951 € | 478,53 € |
| 6.000 | 0,14693 € | 881,58 € |
| 9.000 | 0,14000 € | 1.260,00 € |
| 15.000 | 0,13169 € | 1.975,35 € |
| 21.000 | 0,12646 € | 2.655,66 € |
| 30.000 | 0,12315 € | 3.694,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |









