


NTC0805J10K | |
|---|---|
DigiKey Part Number | A106104TR-ND - Tape & Reel (TR) A106104CT-ND - Cut Tape (CT) A106104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTC0805J10K |
Description | THERMISTOR NTC 10KOHM 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTC0805J10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,68600 € | 3,43 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,60920 € | 15,23 € |
| 50 | 0,58060 € | 29,03 € |
| 100 | 0,55460 € | 55,46 € |
| 500 | 0,50244 € | 251,22 € |
| 1.000 | 0,48307 € | 483,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,44406 € | 2.220,30 € |
| 10.000 | 0,42954 € | 4.295,40 € |
| 15.000 | 0,42161 € | 6.324,15 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |






