Polymeric PTC Resettable Fuse 13.2V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 13.2V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-MSMF075-2

DigiKey Part Number
MF-MSMF075-2TR-ND - Tape & Reel (TR)
MF-MSMF075-2CT-ND - Cut Tape (CT)
MF-MSMF075-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-MSMF075-2
Description
PTC RESET FUSE 13.2V 750MA 1812
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 13.2V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-MSMF075-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
110 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
450 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Ratings
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
13.2V
Package / Case
1812 (4532 Metric), Concave
Current - Hold (Ih) (Max)
750 mA
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Trip (It)
1.5 A
Thickness (Max)
0.033" (0.85mm)
Current - Max
100 A
Approval Agency
cURus, TUV
Time to Trip
200 ms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MINISMDC075F-2Littelfuse Inc.44.244MINISMDC075F-2CT-ND0,44000 €Direct
1812L075PRLittelfuse Inc.2.110F2151CT-ND0,56000 €Similar
PTS181213V075Eaton - Electronics Division750283-PTS181213V075CT-ND0,20000 €Similar
In-Stock: 45.025
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
50,26600 €1,33 €
100,24600 €2,46 €
500,20420 €10,21 €
1000,18830 €18,83 €
2500,16936 €42,34 €
5000,15622 €78,11 €
1.0000,14409 €144,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13285 €265,70 €
4.0000,12243 €489,72 €
6.0000,11669 €700,14 €
10.0000,10981 €1.098,10 €
14.0000,10548 €1.476,72 €
20.0000,10106 €2.021,20 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €