Polymeric PTC Resettable Fuse 30V 300 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 300 mA Ih Surface Mount 1812 (4532 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-MSMF030-2

DigiKey Part Number
MF-MSMF030-2TR-ND - Tape & Reel (TR)
MF-MSMF030-2CT-ND - Cut Tape (CT)
MF-MSMF030-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-MSMF030-2
Description
PTC RESET FUSE 30V 300MA 1812
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 300 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-MSMF030-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
300 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
3 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Ratings
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
30V
Package / Case
1812 (4532 Metric), Concave
Current - Hold (Ih) (Max)
300 mA
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Trip (It)
600 mA
Thickness (Max)
0.043" (1.10mm)
Current - Max
10 A
Approval Agency
cURus, TUV
Time to Trip
100 ms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MINISMDC030F-2Littelfuse Inc.38.608MINISMDC030F-2CT-ND0,51000 €Similar
PTS181230V020Eaton - Electronics Division2283-PTS181230V020CT-ND0,15000 €Similar
PTSA181230V030Eaton - Electronics Division1.102283-PTSA181230V030CT-ND0,35000 €Similar
In-Stock: 103.838
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
50,26600 €1,33 €
100,24600 €2,46 €
500,20420 €10,21 €
1000,18830 €18,83 €
2500,16936 €42,34 €
5000,15622 €78,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,13741 €206,12 €
3.0000,12666 €379,98 €
4.5000,12074 €543,33 €
7.5000,11364 €852,30 €
10.5000,10917 €1.146,29 €
15.0000,10461 €1.569,15 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €