
MF-LSMF600/12X-2 | |
|---|---|
DigiKey Part Number | 118-MF-LSMF600/12X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF600/12X-2CT-ND - Cut Tape (CT) 118-MF-LSMF600/12X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF600/12X-2 |
Description | PTC RESET FUSE 12V 6A 2920 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 6 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 6 A | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.314" L x 0.214" W (7.98mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | 0.099" (2.51mm) | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,91800 € | 4,59 € |
| 10 | 0,84700 € | 8,47 € |
| 50 | 0,70240 € | 35,12 € |
| 100 | 0,64800 € | 64,80 € |
| 250 | 0,58236 € | 145,59 € |
| 500 | 0,53702 € | 268,51 € |
| 1.000 | 0,49501 € | 495,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41994 € | 1.679,76 € |
| 8.000 | 0,38641 € | 3.091,28 € |
| 12.000 | 0,37183 € | 4.461,96 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |




