MF-LSMF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-LSMF500/16X-2

DigiKey Part Number
118-MF-LSMF500/16X-2TR-ND - Tape & Reel (TR)
118-MF-LSMF500/16X-2CT-ND - Cut Tape (CT)
118-MF-LSMF500/16X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-LSMF500/16X-2
Description
2920 RESETTABLE SMD PPTC 5.0A/16
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 5 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
5 A
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.803
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
51,33800 €6,69 €
101,23600 €12,36 €
501,02540 €51,27 €
1000,94600 €94,60 €
2500,85004 €212,51 €
5000,78374 €391,87 €
1.0000,72680 €726,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,61234 €2.449,36 €
8.0000,59379 €4.750,32 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €