
MF-LR600S | |
|---|---|
DigiKey Part Number | MF-LR600S-ND |
Manufacturer | |
Manufacturer Product Number | MF-LR600S |
Description | PTC RESET FUSE 10V 6A STRAP |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 10V 6 A Ih User Defined Strap |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 7 mOhms |
Series | Resistance - Post Trip (R1) (Max) 19 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 10V | Size / Dimension 0.984" L x 0.587" W (25.00mm x 14.90mm) |
Current - Hold (Ih) (Max) 6 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 11.7 A | Approval Agency cURus, TUV |
Current - Max 100 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-LR600 | Bourns Inc. | 0 | MF-LR600-ND | 0,36882 € | Direct |


