


EAW0J-B24-BE0128L | |
|---|---|
DigiKey Part Number | EAW0J-B24-BE0128L-ND |
Manufacturer | |
Manufacturer Product Number | EAW0J-B24-BE0128L |
Description | ENCODER MECH BINARY VERT PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 128 Binary (Absolute) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | 128 | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Slotted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,37000 € | 10,37 € |
| 5 | 8,91200 € | 44,56 € |
| 10 | 8,34400 € | 83,44 € |
| 45 | 7,23222 € | 325,45 € |
| 90 | 6,76844 € | 609,16 € |
| 135 | 6,51007 € | 878,86 € |
| 270 | 6,08926 € | 1.644,10 € |
| 540 | 5,69335 € | 3.074,41 € |
| 1.035 | 5,46291 € | 5.654,11 € |
| Unit Price without VAT: | 10,37000 € |
|---|---|
| Unit Price with VAT: | 12,34030 € |




