


EAW0J-B24-AE0128L | |
|---|---|
DigiKey Part Number | EAW0J-B24-AE0128L-ND |
Manufacturer | |
Manufacturer Product Number | EAW0J-B24-AE0128L |
Description | ENCODER MECH BINARY VERT PC PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 128 Binary (Absolute) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EAW0J-B24-AE0128L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | 128 | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Slotted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 € | 10,10 € |
| 5 | 8,67600 € | 43,38 € |
| 10 | 8,12500 € | 81,25 € |
| 45 | 7,04178 € | 316,88 € |
| 90 | 6,59022 € | 593,12 € |
| 135 | 6,33874 € | 855,73 € |
| 270 | 5,92911 € | 1.600,86 € |
| 540 | 5,54363 € | 2.993,56 € |
| 1.035 | 5,30906 € | 5.494,88 € |
| Unit Price without VAT: | 10,10000 € |
|---|---|
| Unit Price with VAT: | 12,01900 € |









