
CV201210-LAB1 | |
|---|---|
DigiKey Part Number | CV201210-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | CV201210-LAB1 |
Description | KIT INDUCTOR CHIP SMD |
Customer Reference | |
Detailed Description | Fixed Kit 540 Pieces (18 Values - 30 Each) Surface Mount |
Datasheet | Datasheet |
Category | Material - Core Ferrite |
Manufacturer Bourns Inc. | Quantity 540 Pieces (18 Values - 30 Each) |
Series | Inductance Range 47nH ~ 33µH |
Packaging Case | Mounting Type Surface Mount |
Part Status Obsolete | Packages Included 0805 (2012 Metric) |
Kit Type Fixed | Base Product Number |
Style Multilayer |
| Part Number | Description | Quantity |
|---|---|---|
| CV201210-100K | FIXED IND 10UH 15MA 1.15 OHM SMD | 30 |
| CV201210-4R7K | FIXED IND 4.7UH 30MA 1 OHM SMD | 30 |
| CV201210-330K | FIXED IND 33UH 5MA 1.25 OHM SMD | 30 |
| CV201210-6R8K | FIXED IND 6.8UH 15MA 1 OHM SMD | 30 |
| CV201210-1R5K | FIXED IND 1.5UH 50MA 500 MOHM | 30 |

