
CRM1206AFX-R100ELF | |
|---|---|
DigiKey Part Number | CRM1206AFX-R100ELFTR-ND - Tape & Reel (TR) CRM1206AFX-R100ELFCT-ND - Cut Tape (CT) CRM1206AFX-R100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206AFX-R100ELF |
Description | RES 0.1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206AFX-R100ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM1206-FX-R100ELF | Bourns Inc. | 143.807 | CRM1206-FX-R100ELFCT-ND | 0,22000 € | Similar |
| CSR1206FKR100 | Stackpole Electronics Inc | 189.843 | CSR1206FKR100CT-ND | 0,26000 € | Similar |
| CSR1206FTR100 | Stackpole Electronics Inc | 66.397 | CSR1206FTR100CT-ND | 0,24000 € | Similar |
| RCWE1206R100FKEA | Vishay Dale | 110.321 | 541-2740-1-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,24640 € | 12,32 € |
| 100 | 0,22340 € | 22,34 € |
| 250 | 0,19996 € | 49,99 € |
| 500 | 0,18646 € | 93,23 € |
| 1.000 | 0,17573 € | 175,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15851 € | 792,55 € |
| 10.000 | 0,15348 € | 1.534,80 € |
| 15.000 | 0,15103 € | 2.265,45 € |
| 25.000 | 0,14837 € | 3.709,25 € |
| 35.000 | 0,14685 € | 5.139,75 € |
| 50.000 | 0,14540 € | 7.270,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

