MFR Recommended
Direct

CRM0805-FW-R090ELF | |
|---|---|
DigiKey Part Number | 118-CRM0805-FW-R090ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRM0805-FW-R090ELF |
Description | RES 0.09 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 90 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM0805-FW-R090ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM0805-FX-R090ELF | Bourns Inc. | 10.636 | 118-CRM0805-FX-R090ELFCT-ND | 0,30000 € | MFR Recommended |
| CSR0805FK90L0 | Stackpole Electronics Inc | 0 | CSR0805FK90L0-ND | 0,08411 € | Direct |



