


CRM0805-FX-R090ELF | |
|---|---|
DigiKey Part Number | 118-CRM0805-FX-R090ELFTR-ND - Tape & Reel (TR) 118-CRM0805-FX-R090ELFCT-ND - Cut Tape (CT) 118-CRM0805-FX-R090ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM0805-FX-R090ELF |
Description | RES 0.09 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 90 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,13440 € | 3,36 € |
| 50 | 0,11700 € | 5,85 € |
| 100 | 0,10320 € | 10,32 € |
| 250 | 0,08944 € | 22,36 € |
| 500 | 0,08148 € | 40,74 € |
| 1.000 | 0,07513 € | 75,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06499 € | 324,95 € |
| 10.000 | 0,06203 € | 620,30 € |
| 15.000 | 0,06059 € | 908,85 € |
| 25.000 | 0,05902 € | 1.475,50 € |
| 35.000 | 0,05813 € | 2.034,55 € |
| 50.000 | 0,05728 € | 2.864,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

