CRL0603-FW-2R00ELF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 838
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 134
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 6.670
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 19.670
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01925 €
Datasheet

Similar


YAGEO
In Stock: 95.998
Unit Price: 0,09000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 28.486
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 101.947
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 34.442
Unit Price: 0,09000 €
Datasheet
CRL Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL0603-FW-2R00ELF

DigiKey Part Number
CRL0603-FW-2R00ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRL0603-FW-2R00ELF
Description
RES 2 OHM 1% 1/8W 0603
Customer Reference
Detailed Description
2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL0603-FW-2R00ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes