
CRCW06032R00FNEB | |
|---|---|
DigiKey Part Number | 541-CRCW06032R00FNEBTR-ND - Tape & Reel (TR) 541-CRCW06032R00FNEBCT-ND - Cut Tape (CT) 541-CRCW06032R00FNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032R00FNEB |
Description | RES SMD 2 OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032R00FNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,02960 € | 0,74 € |
| 50 | 0,02460 € | 1,23 € |
| 100 | 0,02050 € | 2,05 € |
| 250 | 0,01640 € | 4,10 € |
| 500 | 0,01408 € | 7,04 € |
| 1.000 | 0,01098 € | 10,98 € |
| 5.000 | 0,00932 € | 46,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00816 € | 81,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

