
CG0402MLA-18KG | |
|---|---|
DigiKey Part Number | 118-CG0402MLA-18KGTR-ND - Tape & Reel (TR) 118-CG0402MLA-18KGCT-ND - Cut Tape (CT) 118-CG0402MLA-18KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0402MLA-18KG |
Description | VARISTOR 28V 20A 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 28 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CG0402MLA-18KG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 23 V | |
Varistor Voltage (Typ) | 28 V | |
Varistor Voltage (Max) | 33 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 85 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05200 € | 1,30 € |
| 100 | 0,04400 € | 4,40 € |
| 250 | 0,03996 € | 9,99 € |
| 500 | 0,03756 € | 18,78 € |
| 1.000 | 0,03558 € | 35,58 € |
| 2.500 | 0,03348 € | 83,70 € |
| 5.000 | 0,03304 € | 165,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03117 € | 311,70 € |
| 20.000 | 0,03032 € | 606,40 € |
| 30.000 | 0,02989 € | 896,70 € |
| 50.000 | 0,02942 € | 1.471,00 € |
| 70.000 | 0,02914 € | 2.039,80 € |
| 100.000 | 0,02887 € | 2.887,00 € |
| 250.000 | 0,02830 € | 7.075,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |






