
GDZ12LP3-7 | |
|---|---|
DigiKey Part Number | GDZ12LP3-7DITR-ND - Tape & Reel (TR) GDZ12LP3-7DICT-ND - Cut Tape (CT) GDZ12LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ12LP3-7 |
Description | DIODE ZENER 12V 250MW 2DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±5% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,03790 € | 3,79 € |
| 500 | 0,03528 € | 17,64 € |
| 1.000 | 0,03184 € | 31,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02496 € | 249,60 € |
| 20.000 | 0,02481 € | 496,20 € |
| 30.000 | 0,02381 € | 714,30 € |
| 50.000 | 0,02184 € | 1.092,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

