CFN0805AJZ-R020ELF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 3.812
Unit Price: 0,28000 €
Datasheet
20 mOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN0805AJZ-R020ELF

DigiKey Part Number
118-CFN0805AJZ-R020ELFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CFN0805AJZ-R020ELF
Description
RES 0.02 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 mOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFSA0805R0200FIMEaton - Electronics Division3.812283-MFSA0805R0200FIMCT-ND0,28000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08112 €324,48 €
Manufacturers Standard Package
Unit Price without VAT:0,08112 €
Unit Price with VAT:0,09653 €