



MFSA0805R0200FIM | |
|---|---|
DigiKey Part Number | 283-MFSA0805R0200FIMTR-ND - Tape & Reel (TR) 283-MFSA0805R0200FIMCT-ND - Cut Tape (CT) 283-MFSA0805R0200FIMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFSA0805R0200FIM |
Description | RES 0.02 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,15320 € | 3,83 € |
| 50 | 0,13560 € | 6,78 € |
| 100 | 0,12060 € | 12,06 € |
| 250 | 0,10416 € | 26,04 € |
| 500 | 0,09384 € | 46,92 € |
| 1.000 | 0,08508 € | 85,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07763 € | 310,52 € |
| 8.000 | 0,07180 € | 574,40 € |
| 12.000 | 0,06880 € | 825,60 € |
| 20.000 | 0,06541 € | 1.308,20 € |
| 28.000 | 0,06340 € | 1.775,20 € |
| 40.000 | 0,06142 € | 2.456,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

