
CE201210-R22J | |
|---|---|
DigiKey Part Number | CE201210-R22JTR-ND - Tape & Reel (TR) CE201210-R22JCT-ND - Cut Tape (CT) CE201210-R22JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE201210-R22J |
Description | FIXED IND 220NH 300MA 1.2 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 300 mA 1.2Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CE201210-R22J Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 20 @ 50MHz |
Series | Frequency - Self Resonant 350MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCL2012V2-221-R | Eaton - Electronics Division | 2.472 | 283-MCL2012V2-221-RCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,07740 € | 7,74 € |
| 1.000 | 0,06370 € | 63,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05662 € | 226,48 € |
| 8.000 | 0,05339 € | 427,12 € |
| 12.000 | 0,05159 € | 619,08 € |
| 20.000 | 0,04940 € | 988,00 € |
| 28.000 | 0,04802 € | 1.344,56 € |
| 40.000 | 0,04659 € | 1.863,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

