220 nH Unshielded Multilayer Inductor 300 mA 1.5Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL2012V2-221-R

DigiKey Part Number
283-MCL2012V2-221-RTR-ND - Tape & Reel (TR)
283-MCL2012V2-221-RCT-ND - Cut Tape (CT)
283-MCL2012V2-221-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCL2012V2-221-R
Description
FIXED IND 220NH 300MA 1.5 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Multilayer Inductor 300 mA 1.5Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.5Ohm Max
Mfr
Q @ Freq
12 @ 100MHz
Series
Frequency - Self Resonant
400MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Supplier Device Package
0805
Current Rating (Amps)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.472
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
1000,02060 €2,06 €
1.0000,01692 €16,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02246 €89,84 €
8.0000,02118 €169,44 €
12.0000,02046 €245,52 €
20.0000,01959 €391,80 €
28.0000,01904 €533,12 €
40.0000,01848 €739,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €