CDDFN2-T5.0C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 31.916
Unit Price: 0,61000 €
Datasheet

Direct


Comchip Technology
In Stock: 197
Unit Price: 0,39000 €
Datasheet

Similar


Comchip Technology
In Stock: 71.458
Unit Price: 0,36000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.837
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 168
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.949
Unit Price: 0,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6
Unit Price: 0,71000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.467
Unit Price: 0,39000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 €
Datasheet
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDDFN2-T5.0C

DigiKey Part Number
CDDFN2-T5.0CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDDFN2-T5.0C
Description
TVS DIODE 5VWM 15VC 2DFN
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
Datasheet
 Datasheet
EDA/CAD Models
CDDFN2-T5.0C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
75W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
2-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes