CDDFN2-T24C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3.181
Unit Price: 0,32000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 14.323
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 417
Unit Price: 0,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 €
Datasheet
47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDDFN2-T24C

DigiKey Part Number
CDDFN2-T24CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDDFN2-T24C
Description
TVS DIODE 24VWM 47VC 2DFN
Customer Reference
Detailed Description
47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
Datasheet
 Datasheet
EDA/CAD Models
CDDFN2-T24C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
25V
Voltage - Clamping (Max) @ Ipp
47V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
47W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
2-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable