Similar
Similar



CD214L-T60ALF | |
|---|---|
DigiKey Part Number | CD214L-T60ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T60ALF |
Description | TVS DIODE 60VWM 96.8VC SMC |
Customer Reference | |
Detailed Description | 96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214L-T60ALF Models |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ60A | Bourns Inc. | 10.403 | SMLJ60ABCT-ND | 1,50000 € | Direct |
| 5.0SMDJ60A | Littelfuse Inc. | 0 | 5.0SMDJ60ACT-ND | 2,02000 € | Similar |
| 5.0SMDJ60A-T7 | Littelfuse Inc. | 1.389 | 5.0SMDJ60A-T7CT-ND | 2,04000 € | Similar |
| SMCJ60A | Littelfuse Inc. | 42.936 | SMCJ60ALFCT-ND | 0,76000 € | Similar |
| SMCJ60A | Taiwan Semiconductor Corporation | 2.553 | SMCJ60AFSCT-ND | 1,17000 € | Similar |




