Similar



CD214L-T58CALF | |
|---|---|
DigiKey Part Number | CD214L-T58CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T58CALF |
Description | TVS DIODE 58VWM 93.6VC SMC |
Customer Reference | |
Detailed Description | 93.6V Clamp 32A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214L-T58CALF Models |
Category | Current - Peak Pulse (10/1000µs) 32A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ58CA | Bourns Inc. | 11.256 | SMLJ58CABCT-ND | 1,68000 € | Direct |
| 5.0SMDJ58CA | Littelfuse Inc. | 944 | F10857CT-ND | 2,05000 € | Similar |
| SMCJ58CA | Littelfuse Inc. | 20.362 | SMCJ58CALFCT-ND | 0,80000 € | Similar |
| SMCJ58CA | Taiwan Semiconductor Corporation | 0 | SMCJ58CAFSCT-ND | 0,89000 € | Similar |
| SMDJ58CA | Littelfuse Inc. | 6.545 | SMDJ58CACT-ND | 1,64000 € | Similar |




