Similar
Similar



CD214L-T33CALF | |
|---|---|
DigiKey Part Number | CD214L-T33CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T33CALF |
Description | TVS DIODE 33VWM 53.3VC SMC |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | CD214L-T33CALF Models |
Category | Current - Peak Pulse (10/1000µs) 56.2A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ33CA | Bourns Inc. | 14.476 | SMLJ33CABCT-ND | 1,57000 € | Direct |
| 5.0SMDJ33CA | Littelfuse Inc. | 13.160 | F4120CT-ND | 2,10000 € | Similar |
| 5.0SMDJ33CA-T7 | Littelfuse Inc. | 995 | 5.0SMDJ33CA-T7CT-ND | 2,10000 € | Similar |
| SMCJ33CA | Taiwan Semiconductor Corporation | 7.721 | 1801-SMCJ33CACT-ND | 0,89000 € | Similar |
| SMCJ33CA | Littelfuse Inc. | 6.162 | SMCJ33CALFCT-ND | 0,82000 € | Similar |




