Similar
Similar



CD214L-T33ALF | |
|---|---|
DigiKey Part Number | CD214L-T33ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T33ALF |
Description | TVS DIODE 33VWM 53.3VC SMC |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214L-T33ALF Models |
Category | Current - Peak Pulse (10/1000µs) 56.2A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ33A | Bourns Inc. | 32.596 | SMLJ33ABCT-ND | 1,44000 € | Direct |
| 5.0SMDJ33A | Littelfuse Inc. | 38.735 | F4119CT-ND | 2,02000 € | Similar |
| 5.0SMDJ33A-T7 | Littelfuse Inc. | 11 | 5.0SMDJ33A-T7CT-ND | 2,02000 € | Similar |
| SMCJ33A | Taiwan Semiconductor Corporation | 4.995 | SMCJ33AFSCT-ND | 0,87000 € | Similar |
| SMCJ33A | Littelfuse Inc. | 37.594 | SMCJ33ALFCT-ND | 0,76000 € | Similar |




