Similar
Similar
Similar



CD214L-T22ALF | |
|---|---|
DigiKey Part Number | CD214L-T22ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T22ALF |
Description | TVS DIODE 22VWM 35.5VC SMC |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | CD214L-T22ALF Models |
Category | Current - Peak Pulse (10/1000µs) 84.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ22A | Bourns Inc. | 19.638 | SMLJ22ABCT-ND | 7,33000 € | Direct |
| 5.0SMDJ22A | Littelfuse Inc. | 6.039 | 18-5.0SMDJ22ACT-ND | 10,71000 € | Similar |
| 5.0SMDJ22A-T7 | Littelfuse Inc. | 1.807 | 18-5.0SMDJ22A-T7CT-ND | 10,71000 € | Similar |
| SMCJ22A | Littelfuse Inc. | 3.456 | SMCJ22ALFCT-ND | 4,07000 € | Similar |
| SMCJ22A | Taiwan Semiconductor Corporation | 0 | SMCJ22AFSCT-ND | 4,42000 € | Similar |





